DAWIN DH2F100N4S, Dual Diode Module, Common Cathode, 400V 200A, 120ns, 2-Pin 3DM-2NI
Magnachip DH2F100N4S technical specifications.
| Package/Case | Module |
| Forward Current | 200A |
| Height | 16.3mm |
| Length | 92mm |
| Max Forward Surge Current (Ifsm) | 2kA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 1mA |
| Mount | Panel |
| Reverse Recovery Time | 120ns |
| Width | 27mm |
| RoHS | Compliant |
No datasheet is available for this part.