DAWIN DH2S200N010SE, Dual Schottky Diode Module, Common Cathode, 100V 400A, 110ns, 2-Pin 3DM-2NIE
Magnachip DH2S200N010SE technical specifications.
| Package/Case | Module |
| Forward Current | 400A |
| Height | 15.5mm |
| Length | 92mm |
| Max Forward Surge Current (Ifsm) | 3kA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 50mA |
| Mount | Panel |
| Reverse Recovery Time | 110ns |
| Width | 27mm |
| RoHS | Compliant |
No datasheet is available for this part.