
The DM2G300SH6NE is a power transistor from Magnachip with a collector emitter voltage of 600V and a maximum collector current of 375A. It is packaged in a module format with a height of 30mm, length of 94mm, and width of 48mm. The transistor can operate at temperatures between -40°C and 150°C, and has a maximum power dissipation of 833W. It is mounted using a screw method.
Magnachip DM2G300SH6NE technical specifications.
| Package/Case | Module |
| Collector Emitter Voltage (VCEO) | 600V |
| Height | 30mm |
| Length | 94mm |
| Max Collector Current | 375A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 833W |
| Mount | Screw |
| Radiation Hardening | No |
| Width | 48mm |
| RoHS | Compliant |
Download the complete datasheet for Magnachip DM2G300SH6NE to view detailed technical specifications.
No datasheet is available for this part.