
DAWIN DM2G75SH6N, 7DM-1 Series IGBT Module, 100 A max, 600 V, Screw Mount
Magnachip DM2G75SH6N technical specifications.
| Package/Case | Module |
| Height | 30mm |
| Length | 93mm |
| Max Collector Current | 100A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300W |
| Mount | Screw |
| Width | 35mm |
| RoHS | Compliant |
No datasheet is available for this part.
