
The GBPC5010 is a surface mount power rectifier with a maximum forward current rating of 50A and a maximum repetitive reverse voltage rating of 1kV. It can withstand a maximum forward surge current of 450A. Operating temperature range is from -40°C to 150°C. The device is designed for surface mount applications.
Magnachip GBPC5010 technical specifications.
| Forward Current | 50A |
| Height | 7.8mm |
| Length | 28mm |
| Max Forward Surge Current (Ifsm) | 450A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 500uA |
| Mount | Surface Mount |
| Width | 28mm |
| RoHS | Compliant |
No datasheet is available for this part.