
SWITCH MAGNETIC 250MA 30V
Sign in to ask questions about the Magnasphere MG-B2-10-L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Magnasphere MG-B2-10-L technical specifications.
| Capacitance | 1pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | L |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Magnasphere MG-B2-10-L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
