Magnatec 2N2646 technical specifications.
| Package/Case | TO-18 |
| Height | 5.33mm |
| Length | 5.84mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| Width | 5.84mm |
| RoHS | Compliant |
Download the complete datasheet for Magnatec 2N2646 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
