Magnatec 2N3055H technical specifications.
| Package/Case | TO-3 |
| Collector Emitter Breakdown Voltage | 60V |
| Collector Emitter Voltage (VCEO) | 1.1V |
| Height | 9.15mm |
| hFE Min | 20 |
| Length | 39.12mm |
| Max Collector Current | 15A |
| Max Frequency | 800kHz |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 115W |
| Mount | Through Hole |
| Polarity | NPN |
| Termination | Through Hole |
| Width | 26.67mm |
| RoHS | Compliant |
Download the complete datasheet for Magnatec 2N3055H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
