Magnatec 2N3705 technical specifications.
| Package/Case | TO-92 |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Voltage (VCEO) | 600mV |
| hFE Min | 50 |
| Max Collector Current | 800mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Polarity | NPN |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Magnatec 2N3705 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
