Magnatec 2N4036 technical specifications.
| Package/Case | TO-39 |
| Collector Emitter Breakdown Voltage | 65V |
| Collector Emitter Voltage (VCEO) | 65V |
| Max Operating Temperature | 200°C |
| Max Power Dissipation | 1W |
| Polarity | PNP |
| Reach SVHC Compliant | No |
| Transition Frequency | 60MHz |
| RoHS | Compliant |
Download the complete datasheet for Magnatec 2N4036 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
