Magnatec 2N5883 technical specifications.
| Package/Case | TO-3 |
| Collector Emitter Breakdown Voltage | 60V |
| Collector Emitter Voltage (VCEO) | 60V |
| hFE Min | 20 |
| Max Collector Current | 25A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200W |
| Polarity | PNP |
| Reach SVHC Compliant | No |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Magnatec 2N5883 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
