Magnatec 2SC5200-0 technical specifications.
| Package/Case | TO-264 |
| Collector Emitter Breakdown Voltage | 230V |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Polarity | NPN |
| Reach SVHC Compliant | No |
| Transition Frequency | 30MHz |
| RoHS | Compliant |
Download the complete datasheet for Magnatec 2SC5200-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
