Magnatec BFY52 technical specifications.
| Package/Case | TO-39 |
| Collector Emitter Breakdown Voltage | 20V |
| Collector Emitter Voltage (VCEO) | 20V |
| Diameter | 9.4mm |
| Height | 6.6mm |
| Max Collector Current | 1A |
| Max Frequency | 60MHz |
| Max Operating Temperature | 200°C |
| Max Power Dissipation | 800mW |
| Mount | Through Hole |
| Polarity | NPN |
| Reach SVHC Compliant | No |
| Transition Frequency | 60MHz |
| RoHS | Compliant |
Download the complete datasheet for Magnatec BFY52 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
