
Magnatec BSV64 technical specifications.
| Package/Case | TO-39 |
| Collector Emitter Breakdown Voltage | 60V |
| Collector Emitter Voltage (VCEO) | 60V |
| hFE Min | 40 |
| Max Collector Current | 5A |
| Max Operating Temperature | 175°C |
| Max Power Dissipation | 870mW |
| Polarity | NPN |
| Reach SVHC Compliant | No |
| Termination | Through Hole |
| Transition Frequency | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for Magnatec BSV64 to view detailed technical specifications.
No datasheet is available for this part.