Magnatec BUS14A technical specifications.
| Package/Case | TO-3 |
| Collector Emitter Breakdown Voltage | 450V |
| Collector Emitter Voltage (VCEO) | 1.5V |
| Max Collector Current | 30A |
| Max Power Dissipation | 250W |
| Polarity | NPN |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Magnatec BUS14A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.