Magnatec BZY93-C15 technical specifications.
| Package/Case | DO-4 |
| Diode Type | ZENER |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 20W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Zener Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Magnatec BZY93-C15 to view detailed technical specifications.
No datasheet is available for this part.