Dry Reed Relay, SPST, Momentary, 0.012A (Coil), 12VDC (Coil), 144mW (Coil), 0.5A (Contact), 60VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
Magnecraft W171DIP-4 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| Manufacturer Series | 171DIP |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.41.00.20 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Magnecraft W171DIP-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.