Magnelab SCT-0400-005* technical specifications.
| Accuracy | 1% |
| Input Current | 5A |
| Max Frequency | 1kHz |
| Min Frequency | 50Hz |
| Reach SVHC Compliant | No |
| Secondary Current | 5A |
| RoHS | Compliant |
Download the complete datasheet for Magnelab SCT-0400-005* to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
