Magnetics 0V42213UG technical specifications.
| Type | Pot Core |
| Typical Inductance | 4650nH |
| Height | 13.4mm |
| Product Diameter | 22mm |
| Application | General Application |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Magnetics 0V42213UG to view detailed technical specifications.
No datasheet is available for this part.