Magnetics is a leading manufacturer of magnetic components, including ferrite cores, powder cores, and custom magnetic solutions. They specialize in providing high-performance magnetic materials for a wide range of industries, such as power electronics, telecommunications, and industrial automation.

Ferrite Core Toroid Core Kool Mu MAX-Material 189nH 8%
Ferrite Core Toroid Core High Flux-Material 90nH 8%
Ferrite Core, 40 Permeability
Ferrite Core, 6590 ± 25% nH Inductance
Ferrite Cores, Toroid Type
Ferrite Core, 2040 ± 20% nH Inductance
Ferrite Core, 2907 nH Inductance
Ferrite Core, 2307 nH Inductance
Ferrite Cores, Toroid Type
Ferrite Core, 11850 nH Inductance
Ferrite Core, 40 Permeability
Ferrite Core, 9800 ± 25% nH Inductance
Ferrite Core, 360 ± 8% nH Inductance
Ferrite Core, 440 ± 20% nH Inductance
Ferrite Core, 125 Permeability
Ferrite Core, 125 Permeability
Ferrite Core Toroid Core Kool Mu-Material 28nH 8% Automotive
Ferrite Core Toroid Core F-Material 1630nH 20%
Ferrite Core, 60 Permeability
Ferrite Core, 40 Permeability
Ferrite Core, 10400 ± 25% nH Inductance
Ferrite Core, 5500 ± 25% nH Inductance
Ferrite Toroid Core
9600 nH Inductance Ferrite Cores
High Flux Ferrite Cores