Ferrite Core Toroid Core W-Material 13690nH 30%
Magnetics 0W46113TC technical specifications.
| Type | Toroid Core |
| Typical Inductance | 13690nH |
| Height | 13.09mm |
| Product Diameter | 62.31mm |
| Application | General Application |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Magnetics 0W46113TC to view detailed technical specifications.
No datasheet is available for this part.