Magnetics ZF41407TC technical specifications.
| Type | Toroid Core |
| Typical Inductance | 1630nH |
| Height | 5.29mm |
| Product Diameter | 13.34mm |
| Application | General Application |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Magnetics ZF41407TC to view detailed technical specifications.
No datasheet is available for this part.