Magnetics ZW44925TC technical specifications.
| Type | Toroid Core |
| Typical Inductance | 14870nH |
| Height | 20.02mm |
| Product Diameter | 50.6mm |
| Application | General Application |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Magnetics ZW44925TC to view detailed technical specifications.
No datasheet is available for this part.