Magnetics ZW44932TC technical specifications.
| Type | Toroid Core |
| Typical Inductance | 23600nH |
| Height | 32.9mm |
| Product Diameter | 50.6mm |
| Application | General Application |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Magnetics ZW44932TC to view detailed technical specifications.
No datasheet is available for this part.