AC/DC LED Power Supply 48W Single
Magtech Industries ESL1048-72-C0830 technical specifications.
| Input Voltage Range | 100VAC to 277VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 40 to 72VDC |
| Maximum Output Current | 350mA |
| Maximum Output Power | 48W |
| Input/Output Type | AC/DC |
| Efficiency | 83(Typ)% |
| Dimming | 1-10V |
| Power Factor Correction | 0.92 |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 50°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Magtech Industries ESL1048-72-C0830 to view detailed technical specifications.
No datasheet is available for this part.