
Mahr Metric Protractor, 360 Range, 150mm Stainless Steel Blade
Mahr Federal 4214050RS technical specifications.
| Resolution | 5 arcmin |
| Blade Length | 150mm |
| Imperial or Metric | Metric |
| Blade Material | Stainless Steel |
| RoHS | Not Compliant |
Download the complete datasheet for Mahr Federal 4214050RS to view detailed technical specifications.
No datasheet is available for this part.
