D6121ZOV300RA05 38 VDC 30 Vrms 93 V Clamp 1000 A 5140 pF Radial Lead Varistor
Maida Development D6121ZOV300RA05 technical specifications.
| Capacitance | 5.14nF |
| Clamping Voltage-Max | 93V |
| Lead Free | Lead Free |
| Max Output Current | 1kA |
| RoHS Compliant | Yes |
| Voltage Rating | 38V |
| RoHS | Compliant |
Download the complete datasheet for Maida Development D6121ZOV300RA05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.