D65ZOV301RA150 390 VDC 300 Vrms 790 V Clamp 10000 A 1020 pF Radial Varistor
Sign in to ask questions about the Maida Development D65ZOV301RA150 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maida Development D65ZOV301RA150 technical specifications.
| Capacitance | 1.02nF |
| Clamping Voltage-Max | 790V |
| Lead Free | Lead Free |
| Max Output Current | 10kA |
| RoHS Compliant | Yes |
| Voltage Rating | 390V |
| RoHS | Compliant |
Download the complete datasheet for Maida Development D65ZOV301RA150 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.