Maida Development D73ZOV271RA23 technical specifications.
| Capacitance | 150pF |
| Package/Case | Radial |
| Clamping Voltage-Max | 710V |
| Lead Free | Lead Free |
| Max Output Current | 1.75kA |
| RoHS Compliant | Yes |
| Voltage Rating | 360V |
| RoHS | Compliant |
Download the complete datasheet for Maida Development D73ZOV271RA23 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.