
GLOVES; Safety Category:-; Glove Style:-; Glove Size:-; Glove Colour:-; Glove Material:-; Product Range:-
Majestic 2501CLARGE technical specifications.
| Height | 1.25inch |
| Length | 10.5inch |
| Weight | 0.5972lb |
| Width | 5.5inch |
| RoHS | Not Compliant |
No datasheet is available for this part.
