This 14-contact socket strip header features a SKT gender and a 2.54mm terminal pitch. It is designed for use in applications where a 2-row configuration is required. The header is rated for a maximum current of 3A and has a maximum operating temperature range of -40°C to 105°C. It is suitable for through-hole mounting and has a height of 7.11mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Major League Electronics BCSS-107-D-06-GT-LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 14 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| Height | 7.11mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Major League Electronics BCSS-107-D-06-GT-LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.