12 Position Through-Hole Dual Row Horizontal .100 Strip Socket
Checking distributor stock and pricing after the page loads.
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Positions | 12 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |