Major League Electronics BSSH-105-D-02-T-LF technical specifications.
| Lead Free | Lead Free |
| Number of Positions | 10 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Major League Electronics BSSH-105-D-02-T-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.