50 Position 2.54mm Pitch SIngle Row Gold Flash Board Stacking Header
Major League Electronics BSTC-150-S-110-24-F-600-LF technical specifications.
| Lead Free | Lead Free |
| Number of Positions | 50 |
| Pitch | 2.54mm |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Major League Electronics BSTC-150-S-110-24-F-600-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.