7 Position Single Row Straight Terminal Strip Header
Major League Electronics BSTC-7-05-S-100-14-F-163-LF technical specifications.
| Lead Free | Lead Free |
| Number of Positions | 7 |
| Pitch | 10mm |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Major League Electronics BSTC-7-05-S-100-14-F-163-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.