8 Position (4x2) SMT Dual Row Custom .100 Board Stacker
Major League Electronics BSTCM-104-D-312-20-H-368TBP-LF technical specifications.
| Lead Free | Lead Free |
| Number of Positions | 8 |
| Pitch | 2.54mm |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Major League Electronics BSTCM-104-D-312-20-H-368TBP-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.