BSTCM Series 10 Position 2.54 mm Spacing SMT Header
Major League Electronics BSTCM-605-D-08-T-260-LF technical specifications.
| Lead Free | Lead Free |
| Number of Positions | 10 |
| Pitch | 2.54mm |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.