10 Position (5x2) Through-Hole Dual Row Straight .100 Board Stacker
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Major League Electronics BSTS-105-D-A-30-H-750-LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Major League Electronics BSTS-105-D-A-30-H-750-LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
