Major League Electronics BSTS-126-D-A-28-H-670-LF technical specifications.
| Lead Free | Lead Free |
| Number of Positions | 52 |
| Pitch | 2.54mm |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Major League Electronics BSTS-126-D-A-28-H-670-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.