The BSTS-126-D-A-30-T-580-LF is a 52-contact HDR board stacker from Major League Electronics. It features a straight body orientation and a termination method of solder. This component is designed for through-hole mounting and has a maximum current rating of 3A. The board stacker operates within a temperature range of -40°C to 105°C and has a height of 28.45mm.
Checking distributor stock and pricing after the page loads.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 52 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| Height | 28.45mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |