12 Position Through-Hole Single Row Straight .100 Board Stacker
Major League Electronics BSTS112-SA08T235LF technical specifications.
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Positions | 12 |
| Pitch | 2.54mm |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Major League Electronics BSTS112-SA08T235LF to view detailed technical specifications.
No datasheet is available for this part.