14 Position Dual Row Board Mount Header
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Major League Electronics LSSHS-514-D-06-G-LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Lead Free | Lead Free |
| Number of Positions | 28 |
| Pitch | 1.27mm |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Major League Electronics LSSHS-514-D-06-G-LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.