Conn Socket Strip SKT 10 POS 1.27mm Solder ST SMD T/R
Checking distributor stock and pricing after the page loads.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 10 |
| Contact Gender | FEMALE |
| Manufacturer Series | PSSHSM-5 |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | MATTE TIN OVER NICKEL (50) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |