12 pin (2x6) Dual Row Vertical Surface Mount Box Receptacle
Major League Electronics SMBC-106-D-02-GT-V-LF technical specifications.
| Lead Free | Lead Free |
| Number of Positions | 12 |
| Pitch | 2.54mm |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.