The SMBC-110-D-02-GT-V-TR-P-LF is a 20-contact socket strip with a SKT gender and 2.54mm terminal pitch. It features 2 rows of contacts and a solder termination method. This component operates within a temperature range of -40°C to 105°C and is designed for surface mount applications. It has a maximum current rating of 3A and a height of 7.1mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Major League Electronics SMBC-110-D-02-GT-V-TR-P-LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 20 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 3A |
| Height | 7.1mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Major League Electronics SMBC-110-D-02-GT-V-TR-P-LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.