Conn Socket Strip SKT 80 POS 1.27mm Solder ST SMD T/R
Checking distributor stock and pricing after the page loads.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 80 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 1A |
| Height | 4.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |