The SSHS-108-S-02-T-LF is an 8-contact socket strip from Major League Electronics. It features a SKT gender and a 2.54mm terminal pitch with one row of contacts. The termination method is solder and it is designed for through hole mounting. The component has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has a maximum current rating of 3A and a height of 8.51mm.
Checking distributor stock and pricing after the page loads.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 8 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| Height | 8.51mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |