SSHSM series 10 Position, Dual Row .100 centerline Socket Strip
Major League Electronics SSHSM-105-D-02-H-V technical specifications.
| Lead Free | Lead Free |
| Number of Positions | 10 |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
No datasheet is available for this part.