This terminal block features 7 contacts with a 3.81mm pitch, suitable for screw termination. It has a right-angle body orientation and is designed for cable mounting. The operating temperature range is from -33°C to 105°C. It is rated for a maximum current of 8A and a maximum voltage of 250VAC.
Major League Electronics TBPS-00-150-07-BK-LF technical specifications.
| Type | Terminal Block |
| Gender | SKT |
| Number of Contacts | 7 |
| Terminal Pitch | 3.81mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Min Operating Temperature | -33°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 8A |
| Max Voltage Rating | 250VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Major League Electronics TBPS-00-150-07-BK-LF to view detailed technical specifications.
No datasheet is available for this part.