20 Pin Dual Row (10x2) 0.100 Pitch Tin Plated Terminal Strip Header
Major League Electronics TSHC-110-D-06-150-T-LF technical specifications.
| Lead Free | Lead Free |
| Number of Positions | 20 |
| Pitch | 2.54mm |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Major League Electronics TSHC-110-D-06-150-T-LF to view detailed technical specifications.
No datasheet is available for this part.